
* Images are for reference only
524MILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 524MILF
- JLCPCB Part #
- C1520041
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.375V~5.25V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.0359
10+
$4.9167
30+
$4.8377
100+
$4.7588
Related Products
Welcome back, may I help you?