
* Images are for reference only
ABB91DHFD-S578
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB91DHFD-S578
- JLCPCB Part #
- C4657785
- Package
- SMD,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 182P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9099
200+
$15.0577
500+
$14.5292
1000+
$14.2682
Related Products

ABB91DHFR-S578
Sullins Connector Solutions
$41.6829

RBB91DHFD-S578
Sullins Connector Solutions
$21.7752

ABB91DHLD-S578
Sullins Connector Solutions
$38.3701

GBB65DHFR
Sullins Connector Solutions
$20.5925

RCB56DHFD-S621
Sullins Connector Solutions
$18.7492

FMB65DYFT
Sullins Connector Solutions
$45.9174
Welcome back, may I help you?