
* Images are for reference only
522710469
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 522710469
- JLCPCB Part #
- C504826
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 1mm 3mm 4P 500mA 50V Bottom Contact Gold Phosphor bronze Slide Lock Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1152
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1137
In-stock Item Pricing
Qty Unit Price
1+
$0.4205
50+
$0.3556
150+
$0.3277
1000+
$0.2828
2000+
$0.2673
5000+
$0.2580
Related Products
Welcome back, may I help you?