
* Images are for reference only
ECC31DCAN-S371
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ECC31DCAN-S371
- JLCPCB Part #
- C4650078
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 62P Gold Phosphor bronze Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5684
200+
$2.9294
500+
$2.8263
1000+
$2.7763
Related Products

ECC31DCAD-S371
Sullins Connector Solutions
$7.5684

ECC31DCTN-S371
Sullins Connector Solutions
$7.3186

ECC31DCCN-S371
Sullins Connector Solutions
$7.5684

EBC15MMVN
Sullins Connector Solutions
$5.4302

ACC12DTAT-S273
Sullins Connector Solutions
$17.4360

HCC40DRAN-S734
Sullins Connector Solutions
$19.8852
Welcome back, may I help you?