
* Images are for reference only
AMC36DTAS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC36DTAS
- JLCPCB Part #
- C4635520
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 72P BeCu Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7278
200+
$17.6965
500+
$17.0747
1000+
$16.7678
Related Products
Welcome back, may I help you?