
* Images are for reference only
RCA40DTBS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCA40DTBS
- JLCPCB Part #
- C4635321
- Package
- Plugin,P=3.18mm
- Description
- -65℃~+125℃ 3.18mm 80P Gold Phosphor bronze 插件,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7235
200+
$5.3109
500+
$5.1256
1000+
$5.0322
Welcome back, may I help you?