
* Images are for reference only
5203-881212111
Extended
- Manufacturer
- EVERCOM
- MFR.Part #
- 5203-881212111
- JLCPCB Part #
- C3097737
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Harpoon Contact (Plastic) Non-PoE Phosphor bronze RJ45 Jack Shielded Through Hole With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1714
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1693
In-stock Item Pricing
Qty Unit Price
1+
$0.3814
50+
$0.3038
200+
$0.2634
500+
$0.2219
2500+
$0.2034
5000+
$0.1924
Related Products
Welcome back, may I help you?