
* Images are for reference only
RBB106DHFD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB106DHFD-S621
- JLCPCB Part #
- C4630934
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4985
200+
$9.4803
500+
$9.1480
1000+
$8.9835
Related Products

RBB106DHND-S621
Sullins Connector Solutions
$19.7833

RBB106DHHD-S621
Sullins Connector Solutions
$19.7833

RBB106DHFR-S621
Sullins Connector Solutions
$27.2150

GBB66DHFN-S621
Sullins Connector Solutions
$17.8702

FMB15DYFD
Sullins Connector Solutions
$22.4611

RBB55DYFN-S1355
Sullins Connector Solutions
$13.4809
Welcome back, may I help you?