
* Images are for reference only
KH-2FH90-2X16P-H6.35
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2FH90-2X16P-H6.35
- JLCPCB Part #
- C49424693
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 2x16P 32P 4mm Right Angle Side Square Hole 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
10+
$0.3291
30+
$0.2904
120+
$0.2420
480+
$0.2194
960+
$0.2065
Welcome back, may I help you?