
* Images are for reference only
B-2100R14P-A110
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2100R14P-A110
- JLCPCB Part #
- C49423325
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 2.5mm 250V 3A 6mm Brass Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1294
150+
$0.1147
1000+
$0.0965
2000+
$0.0883
5000+
$0.0834
Related Products
Welcome back, may I help you?