
* Images are for reference only
MURF1040DCT
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- MURF1040DCT
- JLCPCB Part #
- C49382970
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.3V@5A 10uA 35ns 400V 5A TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
50+
$0.1638
150+
$0.1439
500+
$0.1191
2500+
$0.1080
5000+
$0.1014
Related Products
Welcome back, may I help you?