
* Images are for reference only
MURB2060D
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- MURB2060D
- JLCPCB Part #
- C49383118
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.6V@20A 10uA 150A 20A 35ns 600V TO-263 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 578
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 546
In-stock Item Pricing
Qty Unit Price
1+
$0.4800
10+
$0.3769
30+
$0.3318
100+
$0.2755
500+
$0.2513
800+
$0.2368
Related Products
Welcome back, may I help you?