
* Images are for reference only
F-FPC0N08P-D310
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- F-FPC0N08P-D310
- JLCPCB Part #
- C49362013
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 500mA 50V 8P Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1469
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1469
In-stock Item Pricing
Qty Unit Price
1+
$0.1233
50+
$0.0970
150+
$0.0838
500+
$0.0739
2000+
$0.0660
4000+
$0.0620
Related Products
Welcome back, may I help you?