
* Images are for reference only
5177984-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5177984-2
- JLCPCB Part #
- C574790
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 500mA 60P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2402
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 2333
In-stock Item Pricing
Qty Unit Price
1+
$1.9759
10+
$1.8630
32+
$1.7485
96+
$1.6759
496+
$1.6436
880+
$1.6291
Related Products
Welcome back, may I help you?