
* Images are for reference only
5177983-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5177983-3
- JLCPCB Part #
- C392636
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 500mA 80P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1338
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 1133
In-stock Item Pricing
Qty Unit Price
1+
$2.5969
10+
$2.2457
24+
$2.0250
96+
$1.7995
504+
$1.6980
996+
$1.6545
Related Products
Welcome back, may I help you?