
* Images are for reference only
X1321WVS-2x02J-C60D53
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1321WVS-2x02J-C60D53
- JLCPCB Part #
- C49296909
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x2P 4P 6mm Brass Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 165
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0543
300+
$0.0473
1000+
$0.0420
5000+
$0.0380
10000+
$0.0359
Related Products
Welcome back, may I help you?