
* Images are for reference only
AAPS0660M2R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0660M2R2F
- JLCPCB Part #
- C49261488
- Package
- SMD,6.6x6.4mm
- Description
- 14A 16.5A 2.2uH 8.1mΩ AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.6639
10+
$0.6477
30+
$0.6380
100+
$0.6267
Related Products
Welcome back, may I help you?