
* Images are for reference only
AAPS0530MR82F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0530MR82F
- JLCPCB Part #
- C49261450
- Package
- SMD,5.5x5.3mm
- Description
- 12.9A 17.6A 5.78mΩ 820nH AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.5626
10+
$0.5481
30+
$0.5401
100+
$0.5305
Welcome back, may I help you?