
* Images are for reference only
GEM08DTAS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEM08DTAS-S189
- JLCPCB Part #
- C4588894
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 16P 3.96mm Phosphor bronze Right Angle Tin 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7852
200+
$1.8525
500+
$1.7864
1000+
$1.7542
Welcome back, may I help you?