
* Images are for reference only
GSC08DRAN-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GSC08DRAN-S734
- JLCPCB Part #
- C4587988
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 16P 2.54mm Gold Phosphor bronze Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4290
200+
$3.6487
500+
$3.5212
1000+
$3.4582
Related Products

GMC08DRAN-S734
Sullins Connector Solutions
$9.4290

GSC18DRAN-S734
Sullins Connector Solutions
$13.1906

GSC08DRXN-S734
Sullins Connector Solutions
$7.3941

HCC50DRAS-S734
Sullins Connector Solutions
$23.8475

ESC25DRAH
Sullins Connector Solutions
$13.5778

ACC61DTAD-S189
Sullins Connector Solutions
$41.5016
Welcome back, may I help you?