
* Images are for reference only
RCM36DCAT-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCM36DCAT-S189
- JLCPCB Part #
- C4583981
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 72P Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4469
200+
$4.8168
500+
$4.6474
1000+
$4.5652
Related Products

RCM36DCAH-S189
Sullins Connector Solutions
$10.8773

RCM06DCAT-S189
Sullins Connector Solutions
$7.0510

RCM36DCAD-S189
Sullins Connector Solutions
$10.8773

GMM10DTMT-S273
Sullins Connector Solutions
$12.1888

RYM12DTAN-S273
Sullins Connector Solutions
$13.7745

ECM12DTBT
Sullins Connector Solutions
$7.6382
Welcome back, may I help you?