
* Images are for reference only
GEM08DRTN-S924
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEM08DRTN-S924
- JLCPCB Part #
- C4574274
- Package
- SMD,P=3.96mm
- Description
- -65℃~+125℃ 16P 3.96mm Phosphor bronze Surface Mount,Vertical Tin SMD,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7598
200+
$1.8418
500+
$1.7773
1000+
$1.7451
Welcome back, may I help you?