
* Images are for reference only
AAPS1770M1R0H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1770M1R0H
- JLCPCB Part #
- C49073806
- Package
- SMD,18x17mm
- Description
- 1uH 2mΩ 52A 60A AEC-Q200 ±20% SMD,18x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 243
In-stock Item Pricing
Qty Unit Price
1+
$1.9107
10+
$1.6103
30+
$1.4214
200+
$1.2275
400+
$1.1403
1000+
$1.1016
Welcome back, may I help you?