
* Images are for reference only
O98EL89CEI-112YLC-49.512M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O98EL89CEI-112YLC-49.512M
- JLCPCB Part #
- C49057550
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 49.512MHz CMOS ±20ppm ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0708
10+
$0.8851
30+
$0.7817
100+
$0.6671
500+
$0.6154
1000+
$0.5928
Related Products
Welcome back, may I help you?