
* Images are for reference only
GBB92DHAT-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB92DHAT-S329
- JLCPCB Part #
- C4565818
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5083
200+
$10.6459
500+
$10.2721
1000+
$10.0868
Related Products

GCB92DHAT-S329
Sullins Connector Solutions
$30.9887

GBB92DHAN-S329
Sullins Connector Solutions
$25.9679

GBB92DHFT-S329
Sullins Connector Solutions
$21.1581

ACB65DHBD
Sullins Connector Solutions
$39.3417

GBB106DHAD-S621
Sullins Connector Solutions
$28.8795

GCB106DHBS-S621
Sullins Connector Solutions
$34.3160
Welcome back, may I help you?