
* Images are for reference only
ACB66DHAR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB66DHAR-S621
- JLCPCB Part #
- C4562503
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P Beryllium copper Gold Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5157
200+
$15.6800
500+
$15.1287
1000+
$14.8563
Related Products

ACB60DHAR-S621
Sullins Connector Solutions
$37.8473

ACB66DHLR-S621
Sullins Connector Solutions
$34.9851

ABB66DHAR-S621
Sullins Connector Solutions
$40.5157

TRWB092DKAN-T329RC
Sullins Connector Solutions
$7.2663

RCB15DHAN
Sullins Connector Solutions
$12.5132

ABB105DHAS
Sullins Connector Solutions
$55.0930
Welcome back, may I help you?