
* Images are for reference only
SMDY13022Y5P181K0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMDY13022Y5P181K0
- JLCPCB Part #
- C48997752
- Package
- SMD7.8x5.4mm
- Description
- -40℃~+125℃ 180pF 500V X1,Y1 ±10% SMD7.8x5.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 220
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0408
300+
$0.0358
1000+
$0.0321
4000+
$0.0290
8000+
$0.0276
Related Products
Welcome back, may I help you?