
* Images are for reference only
513383474
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 513383474
- JLCPCB Part #
- C588132
- Package
- SMD,P=0.4mm
- Description
- -40℃~+105℃ 0.4mm 1.5mm、2mm 2 300mA 34P 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2188
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1229
In-stock Item Pricing
Qty Unit Price
1+
$0.4839
10+
$0.3823
30+
$0.3388
100+
$0.2839
500+
$0.2597
1000+
$0.2452
Related Products
Welcome back, may I help you?