
* Images are for reference only
GP2001-33HQR
Extended
- Manufacturer
- GUQIAO Microelectronics
- MFR.Part #
- GP2001-33HQR
- JLCPCB Part #
- C48997244
- Package
- SOT-89-3B
- Description
- -40℃~+85℃ 1 150mA 2uA 3.3V 45V 600mV@(100mA) 65dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive ±100uVrms SOT-89-3B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0383
300+
$0.0331
1000+
$0.0291
5000+
$0.0260
10000+
$0.0244
Welcome back, may I help you?