This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AAPS252010MR68F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS252010MR68F
JLCPCB Part #
C48972405
Package
1008
Description
40mΩ 5.2A 6.7A 680nH AEC-Q200 ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.0415
50+ $0.0405
150+ $0.0397
500+ $0.0390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons