
* Images are for reference only
AAPS201610MR33F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS201610MR33F
- JLCPCB Part #
- C48972402
- Package
- 0806
- Description
- 23mΩ 330nH 5.2A 7A AEC-Q200 ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
50+
$0.0412
150+
$0.0404
500+
$0.0397
Related Products
Welcome back, may I help you?