
* Images are for reference only
ACM12DTMD-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACM12DTMD-S189
- JLCPCB Part #
- C4556514
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 24P 3.96mm Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3777
200+
$6.3375
500+
$6.1153
1000+
$6.0058
Related Products

AYM12DTMD-S189
Sullins Connector Solutions
$13.5721

ACM12DTMI-S189
Sullins Connector Solutions
$17.2570

GCM12DTMD-S189
Sullins Connector Solutions
$6.9544

ASM25DTAD-S189
Sullins Connector Solutions
$20.7680

RGM08DTMD-S189
Sullins Connector Solutions
$8.7823

ASM28DTMN
Sullins Connector Solutions
$22.5074
Welcome back, may I help you?