
* Images are for reference only
RCA20110RJLF
Extended
- Manufacturer
- HKR(Hong Kong Resistors)
- MFR.Part #
- RCA20110RJLF
- JLCPCB Part #
- C48928163
- Package
- 2010
- Description
- -55℃~+155℃ 110Ω 200V 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0092
1500+
$0.0079
4000+
$0.0072
24000+
$0.0065
48000+
$0.0061
Related Products
Welcome back, may I help you?