
* Images are for reference only
EEM08DRMH
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EEM08DRMH
- JLCPCB Part #
- C4548085
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+125℃ 16P 3.96mm Phosphor bronze Through Hole Tin 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0250
200+
$1.5590
500+
$1.5044
1000+
$1.4771
Welcome back, may I help you?