
* Images are for reference only
EGM22DTAT-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EGM22DTAT-S273
- JLCPCB Part #
- C4534134
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 44P Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6900
200+
$6.4598
500+
$6.2326
1000+
$6.1198
Related Products

EEM22DTAT-S273
Sullins Connector Solutions
$10.7362

EMM22DTAT-S273
Sullins Connector Solutions
$16.0809

EGM22DTAD-S273
Sullins Connector Solutions
$15.3767

RBM28DSAN
Sullins Connector Solutions
$13.9201

ACM06DTAD-S664
Sullins Connector Solutions
$15.4315

RMM06DTAT-S664
Sullins Connector Solutions
$11.9898
Welcome back, may I help you?