
* Images are for reference only
510211000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 510211000
- JLCPCB Part #
- C294027
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 10 1x10P Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62050
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 62050
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
100+
$0.0329
300+
$0.0289
2000+
$0.0258
4000+
$0.0234
10000+
$0.0221
Related Products
Welcome back, may I help you?