
* Images are for reference only
51021-1400
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 51021-1400
- JLCPCB Part #
- C3268098
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 14 1x14P Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12589
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12589
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0436
300+
$0.0380
1000+
$0.0338
5000+
$0.0304
10000+
$0.0288
Related Products
Welcome back, may I help you?