
* Images are for reference only
50WQ10FN
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 50WQ10FN
- JLCPCB Part #
- C260238
- Package
- DPAK
- Description
- -55℃~+150℃ 1 Independent 100V 130A 1mA@100V 5.5A 770mV@5A DPAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2878
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2805
In-stock Item Pricing
Qty Unit Price
1+
$0.2671
50+
$0.2101
150+
$0.1856
500+
$0.1552
2500+
$0.1399
5000+
$0.1318
Related Products

6CWQ10FN
JLCPCB Assembly
$0.0392

50WQ06FN
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1914

30WQ15FN
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1664

30WQ04FN
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1664

MBRD1060CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2309

MBRD360
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1573
Welcome back, may I help you?