
* Images are for reference only
50V47uF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 50V47uF CD288
- JLCPCB Part #
- C2960223
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 12mm 2.5mm 47uF 50V 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5091
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4834
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0210
1000+
$0.0162
2000+
$0.0145
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?