
* Images are for reference only
GCB60DHFT-S578
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB60DHFT-S578
- JLCPCB Part #
- C4517046
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 120P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3161
200+
$7.4746
500+
$7.2129
1000+
$7.0828
Related Products
Welcome back, may I help you?