
* Images are for reference only
AYM31DTMT-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AYM31DTMT-S189
- JLCPCB Part #
- C4516637
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 3.96mm 62P Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3137
200+
$10.1841
500+
$9.8259
1000+
$9.6493
Related Products

AYM31DTMS-S189
Sullins Connector Solutions
$25.1317

AYM31DTMD-S189
Sullins Connector Solutions
$24.9020

AYM30DTMT-S189
Sullins Connector Solutions
$25.6231

RBM30DTBS-S189
Sullins Connector Solutions
$13.2934

GBM08DTAT
Sullins Connector Solutions
$5.7513

RCM43DTBS-S189
Sullins Connector Solutions
$14.5028
Welcome back, may I help you?