
* Images are for reference only
A2501WV-6P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2501WV-6P
- JLCPCB Part #
- C48579975
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
100+
$0.0481
500+
$0.0418
1000+
$0.0373
5000+
$0.0336
10000+
$0.0317
Related Products
Welcome back, may I help you?