
* Images are for reference only
WR121WF330MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- WR121WF330MT5E
- JLCPCB Part #
- C48579499
- Package
- 0612
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 1W 200V 33mΩ Thick Film Resistor ±1% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6140
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6137
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0389
300+
$0.0344
1000+
$0.0309
5000+
$0.0282
10000+
$0.0267
Welcome back, may I help you?