
* Images are for reference only
O9322512288MADA4SI
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O9322512288MADA4SI
- JLCPCB Part #
- C496677
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 12.288MHz CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5476
10+
$0.4333
30+
$0.3850
100+
$0.3238
500+
$0.2803
1000+
$0.2642
Related Products
Welcome back, may I help you?