
* Images are for reference only
O950328MADA4SI
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O950328MADA4SI
- JLCPCB Part #
- C496659
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V 8MHz CMOS ±20ppm ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.9857
10+
$0.7969
30+
$0.7034
100+
$0.6098
500+
$0.5211
1000+
$0.4937
Related Products
Welcome back, may I help you?