
* Images are for reference only
O9705027MADA4SI
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O9705027MADA4SI
- JLCPCB Part #
- C496475
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8V 27MHz CMOS ±20ppm ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0536
10+
$0.8689
30+
$0.7677
100+
$0.6521
500+
$0.6023
1000+
$0.5782
Related Products
Welcome back, may I help you?