
* Images are for reference only
KH-A42002-04AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A42002-04AW
- JLCPCB Part #
- C48533278
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 1 12.8mm 1x4P 4 4.2mm 4P 600V 7A Brass PA66 Right Angle Tin UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
50+
$0.0798
150+
$0.0787
500+
$0.0774
Related Products
Welcome back, may I help you?