This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KH-A42002-03A

Extended
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-A42002-03A
JLCPCB Part #
C48532827
Package
Plugin,P=4.2mm
Description
-25℃~+85℃ 1 12.8mm 1x3P 3 3P 4.2mm 600V 7A Brass PA66 Through Hole Tin UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 179

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0523
50+ $0.0510
150+ $0.0503
500+ $0.0495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons