This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KH-A42002-2X11AW

Extended
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-A42002-2X11AW
JLCPCB Part #
C48532801
Package
Push-Pull,P=4.2mm
Description
-25℃~+85℃ 11 11.4mm 18.8mm 2 22P 2x11P 4.2mm 600V 7A Brass PA66 Right Angle Tin Transparent UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.5686
10+ $0.4607
30+ $0.4075
200+ $0.3544
400+ $0.3222
1000+ $0.3061

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons