
* Images are for reference only
KH-A42002-2X9AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A42002-2X9AW
- JLCPCB Part #
- C48532799
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 11.4mm 18.8mm 18P 2 2x9P 4.2mm 600V 7A 9 Brass PA66 Right Angle Tin Transparent UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4684
10+
$0.3651
30+
$0.3215
300+
$0.2665
600+
$0.2407
900+
$0.2262
Related Products
Welcome back, may I help you?